371.MPS 0%Hg

Renata
614-371.MPS0%HG
371.MPS 0%Hg

Mfr.:

Description:
Coin Cell Battery 1.55V 9.5x2.0mm40mAh Multifunctional Pac

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 113

Stock:
113 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,94 € 0,94 €
0,747 € 7,47 €
0,707 € 17,68 €
0,657 € 65,70 €
0,602 € 150,50 €
0,578 € 289,00 €
0,526 € 526,00 €
0,498 € 1.245,00 €

Product Attribute Attribute Value Select Attribute
Renata
Product Category: Coin Cell Battery
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:
371
Silver Oxide
1.55 V
35 mAh
Non-Rechargeable
Pressure Contact
Vertical
2 mm
Brand: Renata
Diameter: 9.5 mm
Product Type: Coin Cell Battery
Subcategory: Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8506401010
ECCN:
EAR99