357

Renata
614-357-TS
357

Mfr.:

Description:
Coin Cell Battery 1.55V 11.6 X 5.4mm 190 mAh

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renata
Product Category: Coin Cell Battery
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
357
Silver Oxide
1.55 V
190 mAh
Non-Rechargeable
Pressure Contact
11.6 mm
5.4 mm
Brand: Renata
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product Type: Coin Cell Battery
Subcategory: Battery
Type: Coin Cell Battery
Part # Aliases: 357.TS
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8506400000
USHTS:
8506405000
ECCN:
EAR99