350.MPS 0%Hg

Renata
614-350.MPS0%HG
350.MPS 0%Hg

Mfr.:

Description:
Coin Cell Battery 1.55V 11.6 x 3.6mm 105mAh Multifunct Pk

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 63

Stock:
63 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,52 € 3,52 €
2,93 € 29,30 €
2,55 € 63,75 €
2,41 € 241,00 €
2,24 € 560,00 €
2,12 € 1.060,00 €
1,99 € 1.990,00 €
1,86 € 4.650,00 €

Product Attribute Attribute Value Select Attribute
Renata
Product Category: Coin Cell Battery
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:
350
Silver Oxide
1.55 V
105 mAh
Non-Rechargeable
Pressure Contact
Vertical
3.6 mm
Brand: Renata
Diameter: 11.6 mm
Product Type: Coin Cell Battery
Subcategory: Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8506401010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.