344

Renata
614-344
344

Mfr.:

Description:
Coin Cell Battery 1.55V 11.6 x 3.6mm 105mAh

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renata
Product Category: Coin Cell Battery
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
344
Silver Oxide
1.55 V
105 mAh
Non-Rechargeable
Pressure Contact
11.6 mm
3.6 mm
Brand: Renata
Product Type: Coin Cell Battery
Factory Pack Quantity: 5
Subcategory: Battery
Type: Coin Cell Battery
Part # Aliases: 344.TS
Unit Weight: 1,450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8539299890
USHTS:
8539293060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.