341.MPS 0%Hg

Renata
614-341.MPS0%HG
341.MPS 0%Hg

Mfr.:

Description:
Coin Cell Battery 1.55V 7.9x1.4mm15mAh Multifunctional Pac

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
1,11 € 11,10 €
1,03 € 25,75 €
0,958 € 95,80 €
0,864 € 216,00 €
0,818 € 409,00 €
0,792 € 792,00 €
0,74 € 1.850,00 €

Product Attribute Attribute Value Select Attribute
Renata
Product Category: Coin Cell Battery
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:
341
Silver Oxide
1.55 V
15 mAh
Non-Rechargeable
Pressure Contact
Vertical
1.4 mm
Brand: Renata
Diameter: 7.9 mm
Product Type: Coin Cell Battery
Subcategory: Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.