339.MPS 0%Hg

Renata
614-339.MPS0%HG
339.MPS 0%Hg

Mfr.:

Description:
Coin Cell Battery 1.55V 6.8x1.4mm11mAh Multifunctional Pac

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,65 € 1,65 €
1,37 € 13,70 €
1,19 € 29,75 €
1,12 € 112,00 €
1,05 € 262,50 €
0,993 € 496,50 €
0,933 € 933,00 €
0,874 € 2.185,00 €

Product Attribute Attribute Value Select Attribute
Renata
Product Category: Coin Cell Battery
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:
339
Silver Oxide
1.55 V
11 mAh
Non-Rechargeable
Pressure Contact
Vertical
1.4 mm
Brand: Renata
Diameter: 6.8 mm
Product Type: Coin Cell Battery
Subcategory: Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.