338A

Renata
614-338A
338A

Mfr.:

Description:
Coin Cell Battery 3V 2-PIN VERT 48mAh ENCAP CELL CR 1225

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renata
Product Category: Coin Cell Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
3 V
48 mAh
PC Pin (Vertical 2-Pin)
- 40 C
+ 85 C
Tray
Brand: Renata
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product Type: Coin Cell Battery
Factory Pack Quantity: 50
Subcategory: Battery
Part # Aliases: 700101
Unit Weight: 5,739 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8506400000
USHTS:
8506500090
ECCN:
EAR99