329

Renata
614-329
329

Mfr.:

Description:
Coin Cell Battery 1.55V 7.9 x 3.1mm 37mAh

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Renata 329.MP 0% HG
Renata
Coin Cell Battery 1.55V 7.9x3.1mm37mAh Multifunctional Pack
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Renata
Product Category: Coin Cell Battery
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
329
Silver Oxide
1.55 V
37 mAh
Non-Rechargeable
Pressure Contact
7.9 mm
3.1 mm
Brand: Renata
Product Type: Coin Cell Battery
Factory Pack Quantity: 5
Subcategory: Battery
Type: Coin Cell Battery
Part # Aliases: 329.TS
Unit Weight: 580 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8506400000
USHTS:
8506405000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.