321

Renata
614-321
321

Mfr.:

Description:
Coin Cell Battery 1.55V 6.8 x 1.6mm 14.5mAh

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Renata 321.MP 0% HG
Renata
Coin Cell Battery 1.55V 6.8 x 1.6mm 14.5mAh Multifunc Pk
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Renata
Product Category: Coin Cell Battery
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
321
Silver Oxide
1.55 V
14.5 mAh
Non-Rechargeable
Pressure Contact
6.8 mm
1.65 mm
Brand: Renata
Product Type: Coin Cell Battery
Factory Pack Quantity: 5
Subcategory: Battery
Type: Coin Cell Battery
Part # Aliases: 321.TS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has been discontinued by the Supplier. Once stock has
been depleted, this part will no longer be available. Mouser
has added a suggested replacement from the original item and can
be used as a direct replacement.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-9999-1

Compliance Codes
TARIC:
8506400000
USHTS:
8506405000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.