3G9BE

Renaissance
637-3G9BE
3G9BE

Mfr.:

Description:
RF Circulators Circulator, Drop-In 3G9BE: 12 - 18 GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
685,29 € 685,29 €
628,88 € 6.288,80 €

Product Attribute Attribute Value Select Attribute
Renaissance
Product Category: RF Circulators
RoHS:  
12 GHz to 18 GHz
Bulk
Brand: Renaissance
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Circulators
Series: Circulator, Drop-In
Factory Pack Quantity: 1
Type: Circulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517629000
ECCN:
EAR99

Drop-In Circulators

Renaissance Drop-In Circulators feature a design that allows for quick and easy integration into printed circuit boards (PCBs). The 3G2NEG is a high-power UHF drop-in circulator with a frequency range of 890MHz to 928MHz, while the 3G9BE is a broadband Ku-band circulator with a frequency range of 12GHz to 18GHz. Drop-in circulators offer low insertion loss, high isolation, and high VSWR for improved system stability and reduced signal distortion. Renaissance Drop-In Circulators provide stability over a wide temperature range, making them suitable for radar systems and wireless infrastructure.