RGD3128-P2-002

Rego Electronics
380-RGD3128-P2-002
RGD3128-P2-002

Mfr.:

Description:
CPU & Chip Coolers LGA1700 1U Passive Cooler, Copper

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
180,20 € 180,20 €
155,41 € 1.554,10 €
146,56 € 3.664,00 €

Product Attribute Attribute Value Select Attribute
Rego Electronics
Product Category: CPU & Chip Coolers
25 mm
88 mm
Brand: Rego Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Length: 88 mm
Product Type: CPU Coolers
Subcategory: Fans, Blowers & Accessories
Type: CPU Cooler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CPU Coolers

Rego Electronics 1U/2U/3U CPU Coolers offer a power range of 35W to 125W, 4:1 scale design, and up to 0.332°C/W thermal resistance. These products provide high quality, high reliability, and a low noise level. Rego Electronics 1U/2U/3U CPU Coolers are ideal for AI edge computing, server-based IPC, embedded boards, and industrial box PCs.