RG7111-B4-PP

Rego Electronics
380-RG7111-B4-PP
RG7111-B4-PP

Mfr.:

Description:
CPU & Chip Coolers Extruded Aluminum Radial fins Push PinFan 40x10 Axial w/ PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,76 € 29,76 €
26,69 € 266,90 €
25,68 € 642,00 €
24,00 € 1.200,00 €
23,99 € 2.399,00 €

Product Attribute Attribute Value Select Attribute
Rego Electronics
Product Category: CPU & Chip Coolers
RoHS:  
22.5 mm
49 mm
Brand: Rego Electronics
Length: 49 mm
Product Type: CPU Coolers
Subcategory: Fans, Blowers & Accessories
Type: CPU Cooler
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
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CPU Coolers

Rego Electronics 1U/2U/3U CPU Coolers offer a power range of 35W to 125W, 4:1 scale design, and up to 0.332°C/W thermal resistance. These products provide high quality, high reliability, and a low noise level. Rego Electronics 1U/2U/3U CPU Coolers are ideal for AI edge computing, server-based IPC, embedded boards, and industrial box PCs.