RG3229-AD50-002

Rego Electronics
380-RG3229-AD50-002
RG3229-AD50-002

Mfr.:

Description:
CPU & Chip Coolers Extruded Aluminum Radial fins w/ Cooper baseFan 80x25 Axial w/ PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,30 € 68,30 €
61,80 € 618,00 €
57,73 € 1.443,25 €
56,93 € 2.846,50 €
56,92 € 5.692,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Rego Electronics
Product Category: CPU & Chip Coolers
RoHS:  
50.4 mm
90 mm
Brand: Rego Electronics
Length: 90 mm
Product Type: CPU Coolers
Subcategory: Fans, Blowers & Accessories
Type: CPU Cooler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414591500
USHTS:
8414591500
JPHTS:
841459029
KRHTS:
8414592000
MXHTS:
8414599900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CPU Coolers

Rego Electronics 1U/2U/3U CPU Coolers offer a power range of 35W to 125W, 4:1 scale design, and up to 0.332°C/W thermal resistance. These products provide high quality, high reliability, and a low noise level. Rego Electronics 1U/2U/3U CPU Coolers are ideal for AI edge computing, server-based IPC, embedded boards, and industrial box PCs.