RG3216-AD-A004

Rego Electronics
380-RG3216-AD-A004
RG3216-AD-A004

Mfr.:

Description:
CPU & Chip Coolers Aluminum stacked fins w/ heat pipesFan 60x25 Axial w/ PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
107,29 € 107,29 €
92,94 € 929,40 €
91,62 € 2.290,50 €

Product Attribute Attribute Value Select Attribute
Rego Electronics
Product Category: CPU & Chip Coolers
RoHS:  
76.6 mm
88.73 mm
Brand: Rego Electronics
Length: 88.73 mm
Product Type: CPU Coolers
Subcategory: Fans, Blowers & Accessories
Type: CPU Cooler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CPU Coolers

Rego Electronics 1U/2U/3U CPU Coolers offer a power range of 35W to 125W, 4:1 scale design, and up to 0.332°C/W thermal resistance. These products provide high quality, high reliability, and a low noise level. Rego Electronics 1U/2U/3U CPU Coolers are ideal for AI edge computing, server-based IPC, embedded boards, and industrial box PCs.