RG3129-AD35B-002

Rego Electronics
380-RG3129-AD35B-002
RG3129-AD35B-002

Mfr.:

Description:
CPU & Chip Coolers Extruded Aluminum Radial fins w/ Cooper baseFan 80x20 Axial w/ PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,47 € 64,47 €
58,01 € 580,10 €
54,19 € 1.354,75 €
53,43 € 2.671,50 €
53,42 € 5.342,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Rego Electronics
Product Category: CPU & Chip Coolers
RoHS:  
35 mm
90 mm
Brand: Rego Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Length: 90 mm
Product Type: CPU Coolers
Subcategory: Fans, Blowers & Accessories
Type: CPU Cooler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0