FP60004-2040BA-200T-A+PCM

Rego Electronics
380-FP600042040BAPCM
FP60004-2040BA-200T-A+PCM

Mfr.:

Description:
Heat Sinks Forged Heatsink 60 x 60 x 20mm AL1070 Black Matte anodized w/ backplate, Ni plated

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,05 € 27,05 €
24,76 € 247,60 €
23,21 € 580,25 €
21,97 € 1.098,50 €
21,18 € 2.118,00 €
20,18 € 5.045,00 €
20,17 € 10.085,00 €

Product Attribute Attribute Value Select Attribute
Rego Electronics
Product Category: Heat Sinks
RoHS:  
Heat Sinks
Steel
60 mm
60 mm
20 mm
Brand: Rego Electronics
Color: Black
Product Type: Heat Sinks
Series: FP60004
Subcategory: Heat Sinks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Forged Heat Sinks

Rego Electronics Forged Heat Sinks offer a high aspect ratio of up to 1:100, increasing the surface heat dissipation area. The fin and base are a one-piece construction, providing an integral forming piece. The design of these forged heat sinks ensures no taper fins and improved smooth airflow. These Rego Electronics heat sinks include a wide range of patterns, such as line fins, pin fins, and elliptical fins.