FP60004-1540BA-200T-A+PCM

Rego Electronics
380-FP600041540BAPCM
FP60004-1540BA-200T-A+PCM

Mfr.:

Description:
Heat Sinks Forged Heatsink 60 x 60 x 15mm AL1070 Black Matte anodized w/ backplate, Ni plated

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,54 € 26,54 €
24,07 € 240,70 €
22,57 € 564,25 €
21,55 € 1.077,50 €
20,77 € 2.077,00 €
19,78 € 4.945,00 €
19,37 € 9.685,00 €

Product Attribute Attribute Value Select Attribute
Rego Electronics
Product Category: Heat Sinks
RoHS:  
Heat Sinks
Steel
60 mm
60 mm
15 mm
Brand: Rego Electronics
Color: Black
Product Type: Heat Sinks
Series: FP60004
Subcategory: Heat Sinks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7604290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Forged Heat Sinks

Rego Electronics Forged Heat Sinks offer a high aspect ratio of up to 1:100, increasing the surface heat dissipation area. The fin and base are a one-piece construction, providing an integral forming piece. The design of these forged heat sinks ensures no taper fins and improved smooth airflow. These Rego Electronics heat sinks include a wide range of patterns, such as line fins, pin fins, and elliptical fins.