FP4H60004-1540BA-100T-A+PCM

Rego Electronics
380-FP4H600041540BA
FP4H60004-1540BA-100T-A+PCM

Mfr.:

Description:
Heat Sinks Forged Heatsink, Push Pin x4, 60 x 60 x 15mm, Black Matte Anodized

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,52 € 24,52 €
22,24 € 222,40 €
20,86 € 521,50 €
19,92 € 996,00 €
19,20 € 1.920,00 €
18,28 € 4.570,00 €
17,90 € 8.950,00 €

Product Attribute Attribute Value Select Attribute
Rego Electronics
Product Category: Heat Sinks
RoHS:  
Heat Sink Assemblies
Screw
60 mm
60 mm
15 mm
Brand: Rego Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Heat Sinks
Series: FP4H60004
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Type: Heat Sink
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99

Forged Heat Sinks

Rego Electronics Forged Heat Sinks offer a high aspect ratio of up to 1:100, increasing the surface heat dissipation area. The fin and base are a one-piece construction, providing an integral forming piece. The design of these forged heat sinks ensures no taper fins and improved smooth airflow. These Rego Electronics heat sinks include a wide range of patterns, such as line fins, pin fins, and elliptical fins.