FN50004-4035BA+PCM

Rego Electronics
380-FN500044035BAPCM
FN50004-4035BA+PCM

Mfr.:

Description:
Heat Sinks Forged Heatsink with Wire Clip, 50 x 50 x 40mm, Black Matte Anodized

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,56 € 23,56 €
21,37 € 213,70 €
20,04 € 501,00 €
19,14 € 957,00 €
18,45 € 1.845,00 €
17,56 € 4.390,00 €
17,20 € 8.600,00 €

Product Attribute Attribute Value Select Attribute
Rego Electronics
Product Category: Heat Sinks
RoHS:  
Heat Sink Assemblies
Clip
50 mm
50 mm
40 mm
Brand: Rego Electronics
Product Type: Heat Sinks
Series: FN50004
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Type: Heat Sink
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Forged Heat Sinks

Rego Electronics Forged Heat Sinks offer a high aspect ratio of up to 1:100, increasing the surface heat dissipation area. The fin and base are a one-piece construction, providing an integral forming piece. The design of these forged heat sinks ensures no taper fins and improved smooth airflow. These Rego Electronics heat sinks include a wide range of patterns, such as line fins, pin fins, and elliptical fins.