FN50004-3035BA+PCM

Rego Electronics
380-FN500043035BAPCM
FN50004-3035BA+PCM

Mfr.:

Description:
Heat Sinks Forged Heatsink with Wire Clip, 50 x 50 x 30mm, Black Matte Anodized

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,58 € 22,58 €
21,34 € 213,40 €
20,08 € 502,00 €
18,83 € 941,50 €
17,57 € 1.757,00 €
16,64 € 4.160,00 €
16,16 € 8.080,00 €

Product Attribute Attribute Value Select Attribute
Rego Electronics
Product Category: Heat Sinks
RoHS:  
Heat Sink Assemblies
Clip
50 mm
50 mm
30 mm
Brand: Rego Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Heat Sinks
Series: FN50004
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Type: Heat Sink
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99