CBLD-SL8S8R-PC-1000

Rego Electronics
380-CBLDSL8S8RPC1000
CBLD-SL8S8R-PC-1000

Mfr.:

Description:
Computer Cables SilmSAS cable assembly (PCIe4.0) L=1000mm

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,73 € 110,73 €
101,62 € 1.016,20 €
97,70 € 2.442,50 €
94,45 € 4.722,50 €
83,85 € 8.385,00 €

Product Attribute Attribute Value Select Attribute
Rego Electronics
Product Category: Computer Cables
RoHS:  
I/O Cables
PCIe Cable
SAS
74 Position
SAS
74 Position
34 AWG to 30 AWG
1 m
Black
Brand: Rego Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Computer Cables
Subcategory: Cable Assemblies
Unit Weight: 56 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
REGO ELECTRONICS