TMWGJ100

Red Lion
38-TMWGJ100
TMWGJ100

Mfr.:

Description:
Test Probes TC WIRE J GLS 100' 24AWG

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
204,71 € 204,71 €
194,29 € 971,45 €
187,35 € 1.873,50 €
185,98 € 4.649,50 €

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Test Probes
Thermocouple Wire
Brand: Red Lion
Features: 100 ft Cable Length
Product: Accessories
Product Type: Test Probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 680,388 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HMS NETWORKS