TMWGE025

Red Lion
38-TMWGE025
TMWGE025

Mfr.:

Description:
Test Probes TC WIRE E GLS 25' 24AWG

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,69 € 51,69 €
50,85 € 254,25 €
50,00 € 500,00 €
49,15 € 1.228,75 €
47,45 € 2.372,50 €
45,76 € 4.576,00 €

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Test Probes
Thermocouple Wire
Brand: Red Lion
Features: 25 ft Cable Length
Product: Accessories
Product Type: Test Probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 113,398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HMS NETWORKS