TMPRT001

Red Lion
38-TMPRT001
TMPRT001

Mfr.:

Description:
HMS Networks RTD SMT TEF 10' BWE

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
242,28 € 242,28 €
234,23 € 2.342,30 €
228,07 € 5.701,75 €

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: HMS Networks
Brand: Red Lion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: SMD/SMT
Product: SMT RTD Sensors
Product Type: Industrial Temperature Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Temperature Range: - 23 C to + 260 C
Unit Weight: 158,757 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
HMS NETWORKS