TMPCNS04

Red Lion
38-TMPCNS04
TMPCNS04

Mfr.:

Description:
Test Connectors TC PROBE CONN T STD FML

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,60 € 26,60 €
24,85 € 124,25 €
24,13 € 241,30 €
23,31 € 582,75 €
22,64 € 1.132,00 €
22,00 € 2.200,00 €
21,79 € 5.447,50 €
21,78 € 10.890,00 €

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Test Connectors
Brand: Red Lion
Height: 33.3 mm
Length: 25.4 mm
Product: Accessories
Product Type: Test Connectors
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Width: 12.7 mm
Unit Weight: 158,757 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HMS NETWORKS