TMPCNM06

Red Lion
38-TMPCNM06
TMPCNM06

Mfr.:

Description:
Test Connectors TC PROBE CONN E MIN FML

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,99 € 13,99 €
13,52 € 67,60 €
13,30 € 133,00 €
13,22 € 330,50 €
13,09 € 654,50 €
12,87 € 1.287,00 €
12,21 € 3.052,50 €
11,77 € 5.885,00 €
11,70 € 11.700,00 €

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Test Connectors
Brand: Red Lion
Height: 20.6 mm
Length: 16.8 mm
Product: Accessories
Product Type: Test Connectors
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Width: 7.9 mm
Unit Weight: 113,398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
HMS NETWORKS