TMPCNM01

Red Lion
38-TMPCNM01
TMPCNM01

Mfr.:

Description:
Test Connectors TC PROBE CONN K MIN MALE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,12 € 15,12 €
14,22 € 71,10 €
13,85 € 138,50 €
13,80 € 345,00 €
13,73 € 686,50 €
13,61 € 1.361,00 €
13,24 € 3.310,00 €
12,99 € 6.495,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Test Connectors
Brand: Red Lion
Height: 20.6 mm
Length: 16.8 mm
Product: Accessories
Product Type: Test Connectors
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Width: 7.9 mm
Unit Weight: 113,398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HMS NETWORKS