SN-6900-AT

Red Lion
38-SN-6900-AT
SN-6900-AT

Mfr.:

Description:
Routers SN 6000 Cellular Router with 4G LTE Default AT&T carrier, 1 Ethernet port, Molex connector

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.211,99 € 1.211,99 €
1.180,27 € 11.802,70 €

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Routers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Routers
AM9
400 MHz
10 Mb/s, 100 Mb/s
Ethernet, USB
8 VDC
30 VDC
- 40 C
+ 75 C
Brand: Red Lion
Dimensions: 120 mm x 96 mm x 32 mm
IP Rating: IP30
Operating Supply Voltage: 8 VDC to 30 VDC
Product Type: Routers
RAM: 128 MB
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 771,106 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.