SLX-8ES-7SCL

Red Lion
38-SLX-8ES-7SCL
SLX-8ES-7SCL

Mfr.:

Description:
Unmanaged Ethernet Switches 8 ports; unmanaged; 5 FE RJ45 + 3 Singlemode SC fiber (60 km)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.699,03 € 1.699,03 €
10 Quote

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Unmanaged Ethernet Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
8 Port
100 Mb/s
Ethernet, RJ-45
10 VDC
30 VDC
- 40 C
+ 75 C
Brand: Red Lion
Operating Supply Voltage: 10 VDC to 30 VDC
Product: Industrial Ethernet Unmanaged Switches
Product Type: Unmanaged Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 499 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HMS NETWORKS