SLX-5MS-5SC

Red Lion
38-SLX-5MS-5SC
SLX-5MS-5SC

Mfr.:

Description:
HMS Networks 5 ports; managed; 3 FE RJ45 + 2 Singlemode SC fiber (20 km)

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.338,37 € 1.338,37 €
10 Quote

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: HMS Networks
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Brand: Red Lion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Interface Type: Ethernet, RJ-45
Number of Ports: 5 Port
Product: Ethernet Switches
Product Type: Managed Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 385,553 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
HMS NETWORKS