SLX-5ES-2ST

Red Lion
38-SLX-5ES-2ST
SLX-5ES-2ST

Mfr.:

Description:
Unmanaged Ethernet Switches 5 ports; unmanaged; 4 FE RJ45 + 1 Multimode ST fiber (4 km)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
478,90 € 478,90 €
433,16 € 4.331,60 €
421,19 € 10.529,75 €
50 Quote

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Unmanaged Ethernet Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
5 Port
10 Mb/s, 100 Mb/s
Ethernet, RJ-45
10 VDC
30 VDC
- 40 C
+ 85 C
8.28 cm x 7.62 cm x 11.43 cm
Brand: Red Lion
Operating Supply Voltage: 10 VDC to 30 VDC
Product: Ethernet Switches
Product Type: Unmanaged Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 317,514 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HMS NETWORKS