SL-5ES-3ST

Red Lion
38-SL-5ES-3ST
SL-5ES-3ST

Mfr.:

Description:
Unmanaged Ethernet Switches 5 ports; unmanaged; 4 FE RJ45 + 1 Singlemode ST fiber (20 km)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
469,14 € 469,14 €
453,55 € 4.535,50 €
441,62 € 11.040,50 €

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Unmanaged Ethernet Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
5 Port
Ethernet, RJ-45
Brand: Red Lion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Industrial Ethernet Switches
Product Type: Unmanaged Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
HMS NETWORKS