RPGMK003

Red Lion
38-RPGMK003
RPGMK003

Mfr.:

Description:
Encoders ZUK TETHER ARM KIT 8.5"

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
155,03 € 155,03 €
152,90 € 1.529,00 €
150,73 € 3.768,25 €
133,99 € 6.699,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Encoders
Accessories
Accessory Type: Tether Arm Kit
Brand: Red Lion
Product Type: Encoders
Size/Dimension: 8.5 in
Factory Pack Quantity: 1
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.