PXU11C30

Red Lion
38-PXU11C30
PXU11C30

Mfr.:

Description:
PID Controllers PID controller 1/8 DIN Relay output AC power RS-485 2nd relay output Re-transmission output User Input

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
209,42 € 209,42 €
202,46 € 2.024,60 €
197,13 € 4.928,25 €

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: PID Controllers
RoHS:  
PXU
PID Controllers
Temperature Controller
DIN Rail Mount
Analog
LCD
Relay
71.5 mm x 48 mm x 95.8 mm
Remote Setpoint Input
Brand: Red Lion
IP Rating: IP65
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Number of Inputs: 1 Input
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 240 VAC
Supply Voltage - Min: 100 VAC
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PXU PID Controllers

Red Lion PXU PID Controllers accept signals from a variety of temperature sensors, including thermocouples or RTD. These controllers can also be configured for process inputs, including 0VDC to 5/10VDC, 0/4mA DC to 20mA DC, or 0mV DC to 50mV DC. The PXU PID controllers can provide an accurate output control signal (time proportional or DC analog output) to maintain a process at a determined setpoint value. These controllers offer dual 4-digit display readings, allowing simultaneous viewing of the temperature/process and setpoint values. The PXU PID controllers provide front panel indicators to inform the operator of alarm and control output status. These controllers allow the user to select between PID, on/off, and manual control mode. The PXU controllers can provide two control outputs, which can be individually configured for reverse or direct (heating or cooling) applications.

FEATURED PRODUCTS
HMS NETWORKS