PSAH0000

Red Lion
38-PSAH0000
PSAH0000

Mfr.:

Description:
Hall Effect / Magnetic Sensors - Industrial HESS SPEED SENSOR .750"D

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
192,95 € 192,95 €
192,56 € 962,80 €
186,34 € 1.863,40 €
178,80 € 4.470,00 €
178,51 € 8.925,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Hall Effect / Magnetic Sensors - Industrial
RoHS:  
Hall Effect Speed Sensor
8 VDC to 30 VDC
Panel Mount
+ 70 C
- 25 C
Brand: Red Lion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Lead Length: 10 ft
Product Type: Industrial Hall Effect / Magnetic Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 8 VDC
Termination Style: Cable
Unit Weight: 294,835 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709860

FEATURED PRODUCTS
HMS NETWORKS