PSA7B000

Red Lion
38-PSA7B000
PSA7B000

Mfr.:

Description:
Proximity Sensors - Industrial 3-WIRE PROX SENSOR 18mm

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
181,92 € 181,92 €
181,34 € 906,70 €
175,48 € 1.754,80 €
169,97 € 4.249,25 €
168,16 € 8.408,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Proximity Sensors - Industrial
RoHS:  
Bracket Mount
10 VDC
30 VDC
Brand: Red Lion
Maximum Frequency: 1 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 294,835 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543709860
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HMS NETWORKS