PSA2B000

Red Lion
38-PSA2B000
PSA2B000

Mfr.:

Description:
Proximity Sensors - Industrial 2-WIRE PROX SENSOR 30mm

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
189,94 € 189,94 €
189,93 € 1.899,30 €
181,87 € 4.546,75 €
181,49 € 9.074,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Proximity Sensors - Industrial
RoHS:  
Bracket Mount
5 VDC
30 VDC
Brand: Red Lion
Maximum Frequency: 500 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 294,835 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543709860
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HMS NETWORKS