PAXLBK44

Red Lion
38-PAXLBK44
PAXLBK44

Mfr.:

Description:
Panel Meter Accessories PAX 'm' LABEL KIT

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,10 € 62,10 €
61,24 € 612,40 €
60,37 € 1.509,25 €
51,75 € 2.587,50 €
50,03 € 5.003,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Panel Meter Accessories
RoHS:  
Accessories
PAX m Label kit
PAX
Brand: Red Lion
Product Type: Wire Labels & Markers
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9029108000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PAX® Panel Meters

Red Lion PAX® Panel Meters offer the capability to add and change option cards as application and communication requirements change. These meters provide a field-upgradeable solution that is cost-effective, with easy, plug-and-play installation of option cards. The PAX panel meters offer a 0.56" (14mm), 5-digit or 6-digit, red or green LED display. These meters operate on a power source range of 85VAC to 250VAC or 11VDC to 36VDC. The PAX panel meters support input capabilities for count, rate, time, current, voltage, process, strain gage, and temperature. These meters feature three option card slots, a custom units overlay for analog meters, and a NEMA 4X/IP65 front panel. Typical applications include counting/totalizing, preset count, batch count, rate indication, rate control, elapsed timing, AC current, DC current, AC voltage, DC voltage, process signals, and thermocouple.

FEATURED PRODUCTS
HMS NETWORKS