PAXCDS20

Red Lion
38-PAXCDS20
PAXCDS20

Mfr.:

Description:
Controller Accessories PAX QUAD RELAY CARD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 7/27/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,37 € 89,37 €
87,26 € 872,60 €
83,88 € 2.097,00 €
79,95 € 3.997,50 €
78,01 € 7.801,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Controller Accessories
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
PAX
Controller Accessories
Plug-In Card
Brand: Red Lion
For Use With: Large Display Enclosure
Factory Pack Quantity: 1
Subcategory: Controllers
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PAX® Panel Meters

Red Lion PAX® Panel Meters offer the capability to add and change option cards as application and communication requirements change. These meters provide a field-upgradeable solution that is cost-effective, with easy, plug-and-play installation of option cards. The PAX panel meters offer a 0.56" (14mm), 5-digit or 6-digit, red or green LED display. These meters operate on a power source range of 85VAC to 250VAC or 11VDC to 36VDC. The PAX panel meters support input capabilities for count, rate, time, current, voltage, process, strain gage, and temperature. These meters feature three option card slots, a custom units overlay for analog meters, and a NEMA 4X/IP65 front panel. Typical applications include counting/totalizing, preset count, batch count, rate indication, rate control, elapsed timing, AC current, DC current, AC voltage, DC voltage, process signals, and thermocouple.

FEATURED PRODUCTS
HMS NETWORKS