NTSFP-FXE-40

Red Lion
38-NTSFP-FXE-40
NTSFP-FXE-40

Mfr.:

Description:
HMS Networks 100BaseFX Singlemode Fiber SFP Transceiver (LC Style Connector, 40km)

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
407,68 € 407,68 €
380,40 € 3.804,00 €
371,57 € 9.289,25 €

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: HMS Networks
RoHS:  
Brand: Red Lion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Series: NT-5000
Factory Pack Quantity: 1
Tradename: N-Tron
Unit Weight: 866,361 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090

FEATURED PRODUCTS
HMS NETWORKS