MLPS1000

Red Lion
38-MLPS1000
MLPS1000

Mfr.:

Description:
Panel Meter Accessories MICRO LINE PWR SPLY 12VDC

Lifecycle:
New At Mouser

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,97 € 92,97 €
87,20 € 872,00 €
85,97 € 2.149,25 €
82,47 € 4.123,50 €
78,40 € 7.840,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Panel Meter Accessories
RoHS:  
Brand: Red Lion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Panel Meters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 56,699 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9029108000

FEATURED PRODUCTS
HMS NETWORKS