LMPCC000

Red Lion
38-LMPCC000
LMPCC000

Mfr.:

Description:
Hall Effect / Magnetic Sensors - Industrial LMP-C W/3 PIN CONNECTOR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
148,51 € 148,51 €
135,04 € 1.350,40 €
130,45 € 3.261,25 €
128,27 € 6.413,50 €

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Hall Effect / Magnetic Sensors - Industrial
RoHS:  
9 VDC to 30 VDC
Panel Mount
+ 60 C
- 18 C
Brand: Red Lion
Product Type: Industrial Hall Effect / Magnetic Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 9 VDC
Unit Weight: 113,398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HMS NETWORKS