LMPC0025

Red Lion
38-LMPC0025
LMPC0025

Mfr.:

Description:
Hall Effect / Magnetic Sensors - Industrial LMPC SENSOR W/25FT CABLE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
202,61 € 202,61 €
185,16 € 925,80 €
181,98 € 1.819,80 €
178,19 € 4.454,75 €
171,29 € 8.564,50 €
250 Quote

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Hall Effect / Magnetic Sensors - Industrial
RoHS:  
9 VDC to 30 VDC
Panel Mount
+ 60 C
- 18 C
Brand: Red Lion
Product Type: Industrial Hall Effect / Magnetic Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 9 VDC
Unit Weight: 317,514 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9029108000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HMS NETWORKS