LMPC0000

Red Lion
38-LMPC0000
LMPC0000

Mfr.:

Description:
Hall Effect / Magnetic Sensors - Industrial LOGIC MAGNETIC SENSOR(OC)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
162,45 € 162,45 €
154,22 € 771,10 €
147,80 € 1.478,00 €
147,28 € 3.682,00 €
145,54 € 7.277,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Hall Effect / Magnetic Sensors - Industrial
RoHS:  
9 VDC to 30 VDC
Panel Mount
+ 60 C
- 18 C
Brand: Red Lion
Product Type: Industrial Hall Effect / Magnetic Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 9 VDC
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9029108000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HMS NETWORKS