LD4SS6P0

Red Lion
38-LD4SS6P0
LD4SS6P0

Mfr.:

Description:
HMS Networks LD SERIAL SLAVE 6D 4" LED

Lifecycle:
New At Mouser

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.161,57 € 1.161,57 €
1.131,17 € 11.311,70 €

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: HMS Networks
RoHS:  
Brand: Red Lion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Illumination Colour: Red
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Number of Digits: 6 Digit
Product Type: LED Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 4,763 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9029108000
ECCN:
EAR99

FEATURED PRODUCTS
HMS NETWORKS