LD200600

Red Lion
38-LD200600
LD200600

Mfr.:

Description:
Counters & Tachometers LD CTR 6D 2.25"LED

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
732,82 € 732,82 €
713,65 € 7.136,50 €

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Counters & Tachometers
RoHS:  
Counters
Large Display
RedLED
Brand: Red Lion
Frequency Response: 25 kHz
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: 0 C
Product Type: Counters & Tachometers
Factory Pack Quantity: 1
Subcategory: Counters & Tachometers
Unit Weight: 2,041 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9029108000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HMS NETWORKS