FSFIBER-SFP-30K

Red Lion
38-FSFIBER-SFP-30K
FSFIBER-SFP-30K

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers 100Mb, SFP/LC, singlemode, 1310nm, 30km typical

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
410,35 € 410,35 €
368,35 € 3.683,50 €

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Transceiver Modules
1310 nm
100 Mb/s
Singlemode
10 VDC to 30 VDC
- 40 C
+ 75 C
Brand: Red Lion
Mounting Style: DIN Rail Mount
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: N-Tron
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517699090
USHTS:
8517620090
ECCN:
5A991.b.5.a
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HMS NETWORKS