FMFIBER-SFP-2K

Red Lion
38-FMFIBER-SFP-2K
FMFIBER-SFP-2K

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers 100Mb, SFP/LC, multimode, 1310nm, 2km typical

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
295,10 € 295,10 €
261,79 € 2.617,90 €

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Transceiver Modules
1310 nm
100 Mb/s
Multimode
10 VDC to 30 VDC
- 40 C
+ 75 C
Brand: Red Lion
Mounting Style: DIN Rail Mount
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: N-Tron
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517699090
USHTS:
8517620090
ECCN:
5A991.b.5.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HMS NETWORKS