EB-5ES-PSE-2SC

Red Lion
38-EB-5ES-PSE-2SC
EB-5ES-PSE-2SC

Mfr.:

Description:
Unmanaged Ethernet Switches 5 ports; unmanaged; 4 FE RJ45 PoE + 1 Multimode SC fiber (4 km)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
583,02 € 583,02 €
540,92 € 5.409,20 €
25 Quote

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Unmanaged Ethernet Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
5 Port
100 Mb/s
Ethernet, RJ-45
10 VDC
30 VDC
- 40 C
+ 75 C
8.28 cm x 2.54 cm x 10.04 cm
Brand: Red Lion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Supply Voltage: 10 VDC to 30 VDC
Product: Ethernet Switches
Product Type: Unmanaged Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
HMS NETWORKS