E2-32AI20M-D

Red Lion
38-E2-32AI20M-D
E2-32AI20M-D

Mfr.:

Description:
I/O Modules E2 high denisty I/O module with 32 AI (4-20mA)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.351,62 € 1.351,62 €
10 Quote

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: I/O Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Ethernet I/O Modules
10 VDC to 30 VDC
190 mA
4 mA to 20 mA
Screw
Brand: Red Lion
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Product Type: I/O Modules
Factory Pack Quantity: 1
Subcategory: I/O Modules
Unit Weight: 657,708 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HMS NETWORKS